3/5 Transceiver Full RS232 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3245EER1-L

DigiKey Part Number
SP3245EER1-L-ND
Manufacturer
Manufacturer Product Number
SP3245EER1-L
Description
IC TRANSCEIVER FULL 3/5 32QFN
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SP3245EER1-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
MaxLinear, Inc.
Data Rate
1Mbps
Packaging
Tray
Voltage - Supply
3V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
32-VFQFN Exposed Pad
Number of Drivers/Receivers
3/5
Supplier Device Package
32-QFN (5x5)
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types