Similar
Similar
Similar
Similar

SP3245EEA-L/TR | |
|---|---|
DigiKey Part Number | SP3245EEA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3245EEA-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3245EEA-L/TR Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3245CAZ | Renesas Electronics Corporation | 0 | ICL3245CAZ-ND | 1,50517 € | Similar |
| ICL3245CAZ-T | Renesas Electronics Corporation | 0 | ICL3245CAZ-T-ND | 1,50518 € | Similar |
| ICL3245EIAZ | Renesas Electronics Corporation | 1.215 | ICL3245EIAZ-ND | 2,92000 € | Similar |
| ICL3245EIAZ-T | Renesas Electronics Corporation | 900 | 20-ICL3245EIAZ-TCT-ND | 2,92000 € | Similar |


