Similar
Similar

SP3244ECY-L | |
|---|---|
DigiKey Part Number | 1016-1129-ND |
Manufacturer | |
Manufacturer Product Number | SP3244ECY-L |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3244ECY-L Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3241CUI+ | Analog Devices Inc./Maxim Integrated | 267 | MAX3241CUI+-ND | 6,65000 € | Similar |
| MAX3244ECUI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3244ECUI+-ND | 16,32000 € | Similar |


