
SP3243EUEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1814-2-ND - Tape & Reel (TR) 1016-1814-1-ND - Cut Tape (CT) 1016-1814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EUEA-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EUEA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,63230 € | 63,23 € |
| 250 | 0,59304 € | 148,26 € |
| 500 | 0,56934 € | 284,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54008 € | 810,12 € |
| 3.000 | 0,52577 € | 1.577,31 € |
| 4.500 | 0,51859 € | 2.333,66 € |
| 7.500 | 0,51065 € | 3.829,88 € |
| 10.500 | 0,50601 € | 5.313,10 € |
| 15.000 | 0,50154 € | 7.523,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


