Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3243EUCR-L | |
|---|---|
DigiKey Part Number | SP3243EUCR-L-ND |
Manufacturer | |
Manufacturer Product Number | SP3243EUCR-L |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tray | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3243EUER-L/TR | MaxLinear, Inc. | 2.815 | 1016-SP3243EUER-L/TRCT-ND | 1,38000 € | Direct |
| ISL3243EIRZ | Renesas Electronics Corporation | 8.220 | ISL3243EIRZ-ND | 2,55000 € | Similar |
| ISL3243EIRZ-T | Renesas Electronics Corporation | 13.516 | 20-ISL3243EIRZ-TCT-ND | 2,93000 € | Similar |
| MAX3243CDBR | Texas Instruments | 32.084 | 296-6941-1-ND | 2,00000 € | Similar |
| MAX3243CDWR | Texas Instruments | 1.401 | 296-6942-1-ND | 3,21000 € | Similar |







