
SP3243EBEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1811-2-ND - Tape & Reel (TR) 1016-1811-1-ND - Cut Tape (CT) 1016-1811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EBEA-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EBEA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EEAI+ | Analog Devices Inc./Maxim Integrated | 21 | MAX3243EEAI+-ND | 19,55000 € | Direct |
| MAX3243EEAI+T | Analog Devices Inc./Maxim Integrated | 2.618 | 175-MAX3243EEAI+TCT-ND | 19,55000 € | Direct |
| MAX3244EEAI+ | Analog Devices Inc./Maxim Integrated | 116 | MAX3244EEAI+-ND | 18,15000 € | Direct |
| MAX3245EEAI+ | Analog Devices Inc./Maxim Integrated | 30 | MAX3245EEAI+-ND | 18,15000 € | Direct |
| MAX3245EEAI+T | Analog Devices Inc./Maxim Integrated | 2.058 | 175-MAX3245EEAI+TCT-ND | 18,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68360 € | 17,09 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,56668 € | 141,67 € |
| 500 | 0,54386 € | 271,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,51571 € | 773,57 € |
| 3.000 | 0,50192 € | 1.505,76 € |
| 4.500 | 0,49502 € | 2.227,59 € |
| 7.500 | 0,48738 € | 3.655,35 € |
| 10.500 | 0,48290 € | 5.070,45 € |
| 15.000 | 0,47860 € | 7.179,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

