Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3243EBCR-L/TR | |
|---|---|
DigiKey Part Number | SP3243EBCR-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3243EBCR-L/TR |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3243EBCA-L/TR | MaxLinear, Inc. | 2.637 | 1016-SP3243EBCA-L/TRCT-ND | 1,13000 € | Similar |
| ISL3243EIRZ | Renesas Electronics Corporation | 8.220 | ISL3243EIRZ-ND | 2,57000 € | Similar |
| ISL3243EIRZ-T | Renesas Electronics Corporation | 13.506 | 20-ISL3243EIRZ-TCT-ND | 2,96000 € | Similar |
| MAX3243CDBR | Texas Instruments | 30.084 | 296-6941-1-ND | 2,01000 € | Similar |
| MAX3243CDWR | Texas Instruments | 4.376 | 296-6942-1-ND | 3,67000 € | Similar |







