
SP3238EEA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1810-2-ND - Tape & Reel (TR) 1016-1810-1-ND - Cut Tape (CT) 1016-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3238EEA-L/TR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3238EEA-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21800 € | 12,18 € |
| 25 | 1,10840 € | 27,71 € |
| 100 | 0,98810 € | 98,81 € |
| 250 | 0,93068 € | 232,67 € |
| 500 | 0,89610 € | 448,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,85339 € | 1.280,09 € |
| 3.000 | 0,83249 € | 2.497,47 € |
| 4.500 | 0,82202 € | 3.699,09 € |
| 7.500 | 0,81043 € | 6.078,22 € |
| 10.500 | 0,80365 € | 8.438,32 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


