Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

SP3232EBCA-L | |
|---|---|
DigiKey Part Number | 1016-1094-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EBCA-L |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232ECAZ | Renesas Electronics Corporation | 15 | ICL3232ECAZ-ND | 1,71000 € | Direct |
| ICL3232ECAZ-T | Renesas Electronics Corporation | 10 | ICL3232ECAZ-TCT-ND | 1,98000 € | Direct |
| MAX3232ECAE+ | Analog Devices Inc./Maxim Integrated | 1.576 | MAX3232ECAE+-ND | 9,82000 € | Direct |
| MAX3232ECAE+T | Analog Devices Inc./Maxim Integrated | 4.002 | MAX3232ECAE+TCT-ND | 9,82000 € | Direct |
| MAX3232EEAE+ | Analog Devices Inc./Maxim Integrated | 638 | MAX3232EEAE+-ND | 11,69000 € | Upgrade |




