
SP3232EBCA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1797-2-ND - Tape & Reel (TR) 1016-1797-1-ND - Cut Tape (CT) 1016-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EBCA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3232EBCA-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232ECAZ | Renesas Electronics Corporation | 15 | ICL3232ECAZ-ND | 1,71000 € | Direct |
| ICL3232ECAZ-T | Renesas Electronics Corporation | 10 | ICL3232ECAZ-TCT-ND | 1,98000 € | Direct |
| MAX3232ECAE+ | Analog Devices Inc./Maxim Integrated | 1.576 | MAX3232ECAE+-ND | 9,82000 € | Direct |
| MAX3232ECAE+T | Analog Devices Inc./Maxim Integrated | 4.002 | MAX3232ECAE+TCT-ND | 9,82000 € | Direct |
| MAX3232EEAE+ | Analog Devices Inc./Maxim Integrated | 638 | MAX3232EEAE+-ND | 11,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,50056 € | 125,14 € |
| 500 | 0,48002 € | 240,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,45463 € | 681,94 € |
| 3.000 | 0,44221 € | 1.326,63 € |
| 4.500 | 0,43599 € | 1.961,95 € |
| 7.500 | 0,42910 € | 3.218,25 € |
| 10.500 | 0,42507 € | 4.463,23 € |
| 15.000 | 0,42119 € | 6.317,85 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

