
SP322CF-L | |
|---|---|
DigiKey Part Number | SP322CF-L-ND |
Manufacturer | |
Manufacturer Product Number | SP322CF-L |
Description | IC TRANSCEIVER 3/3 44LQFP |
Customer Reference | |
Detailed Description | 3/3 Transceiver Multiprotocol 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SP322CF-L Models |
Category | Number of Drivers/Receivers 3/3 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 44-LQFP |
Type Transceiver | Supplier Device Package 44-LQFP (10x10) |
Protocol Multiprotocol |

