Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SP3227EEY-L/TR | |
|---|---|
DigiKey Part Number | SP3227EEY-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3227EEY-L/TR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3227EEY-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3226ECUE+ | Analog Devices Inc./Maxim Integrated | 170 | MAX3226ECUE+-ND | 6,29000 € | Similar |
| MAX3226EEUE+ | Analog Devices Inc./Maxim Integrated | 455 | MAX3226EEUE+-ND | 7,05000 € | Similar |
| MAX3227ECUE+ | Analog Devices Inc./Maxim Integrated | 186 | MAX3227ECUE+-ND | 6,07000 € | Similar |
| MAX3227ECUE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3227ECUE+T-ND | 3,36374 € | Similar |
| MAX3227EEUE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3227EEUE+-ND | 8,79000 € | Similar |




