Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3226EEA-L/TR | |
|---|---|
DigiKey Part Number | SP3226EEA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3226EEA-L/TR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3226EEA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3226EIAZ | Renesas Electronics Corporation | 0 | ICL3226EIAZ-ND | 2,69000 € | Similar |
| ICL3226IAZ | Renesas Electronics Corporation | 0 | ICL3226IAZ-ND | 1,34136 € | Similar |
| MAX221ECAE+ | Analog Devices Inc./Maxim Integrated | 269 | MAX221ECAE+-ND | 5,58000 € | Similar |
| MAX221ECAE+T | Analog Devices Inc./Maxim Integrated | 1.950 | 175-MAX221ECAE+TCT-ND | 5,58000 € | Similar |
| MAX221EEAE+ | Analog Devices Inc./Maxim Integrated | 834 | MAX221EEAE+-ND | 7,33000 € | Similar |



