SP3224EEY-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 541
Unit Price: 11,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 807
Unit Price: 11,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.121
Unit Price: 11,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 204
Unit Price: 11,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,60000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.625
Unit Price: 2,26000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.964
Unit Price: 2,58000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 500
Unit Price: 3,50000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 6.698
Unit Price: 9,39000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 561
Unit Price: 11,82000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1.949
Unit Price: 11,35000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,84125 €
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 5.782
Unit Price: 1,90000 €
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3224EEY-L/TR

DigiKey Part Number
SP3224EEY-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3224EEY-L/TR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3224EEY-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types