Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

SP3223EUCY-L | |
|---|---|
DigiKey Part Number | SP3223EUCY-L-ND |
Manufacturer | |
Manufacturer Product Number | SP3223EUCY-L |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3223EUCY-L Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3223EUEY-L/TR | MaxLinear, Inc. | 6 | 1016-SP3223EUEY-L/TRCT-ND | 1,78000 € | Similar |
| MAX3223ECUP+ | Analog Devices Inc./Maxim Integrated | 357 | MAX3223ECUP+-ND | 9,28000 € | Direct |
| MAX3223ECUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3223ECUP+T-ND | 6,14802 € | Direct |
| MAX3224ECUP+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3224ECUP+-ND | 9,28000 € | Direct |
| MAX3224ECUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3224ECUP+T-ND | 6,14802 € | Direct |





