Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3222ECT-L | |
|---|---|
DigiKey Part Number | 1016-1079-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3222ECT-L |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3222ARWZ | Analog Devices Inc. | 452 | 505-ADM3222ARWZ-ND | 4,39000 € | Similar |
| ADM3222ARWZ-REEL | Analog Devices Inc. | 2.207 | ADM3222ARWZ-REELCT-ND | 4,39000 € | Similar |
| ADM3222ARWZ-REEL7 | Analog Devices Inc. | 2.566 | ADM3222ARWZ-REEL7CT-ND | 4,39000 € | Similar |
| MAX3222CWN+ | Analog Devices Inc./Maxim Integrated | 883 | MAX3222CWN+-ND | 7,12000 € | Similar |
| MAX3222CWN+T | Analog Devices Inc./Maxim Integrated | 510 | MAX3222CWN+CT-ND | 7,12000 € | Similar |






