SP3232EBCY-L/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3220EUEY-L/TR

DigiKey Part Number
1016-SP3220EUEY-L/TR-ND - Tape & Reel (TR)
1016-SP3220EUEY-L/TRCT-ND - Cut Tape (CT)
1016-SP3220EUEY-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3220EUEY-L/TR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.330
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,69500 €6,95 €
250,62880 €15,72 €
1000,55510 €55,51 €
2500,52000 €130,00 €
5000,49884 €249,42 €
1.0000,48141 €481,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,46302 €1.157,55 €
5.0000,45193 €2.259,65 €
7.5000,44638 €3.347,85 €
12.5000,44023 €5.502,88 €
17.5000,43663 €7.641,03 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €