1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3220ECA-L/TR

DigiKey Part Number
1016-1788-2-ND - Tape & Reel (TR)
1016-1788-1-ND - Cut Tape (CT)
1016-1788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3220ECA-L/TR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
16-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,55100 €5,51 €
250,49640 €12,41 €
1000,43610 €43,61 €
2500,40740 €101,85 €
5000,39012 €195,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,36875 €553,12 €
3.0000,35830 €1.074,90 €
4.5000,35306 €1.588,77 €
7.5000,34726 €2.604,45 €
10.5000,34387 €3.610,64 €
15.0000,34061 €5.109,15 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €