
SP3220EBEY-L | |
|---|---|
DigiKey Part Number | 1016-1071-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3220EBEY-L |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83220EIVZ | Renesas Electronics Corporation | 1.270 | ISL83220EIVZ-ND | 1,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,62000 € | 6,20 € |
| 95 | 0,49453 € | 46,98 € |
| 190 | 0,46942 € | 89,19 € |
| 285 | 0,45684 € | 130,20 € |
| 570 | 0,43835 € | 249,86 € |
| 1.045 | 0,42488 € | 444,00 € |
| 2.565 | 0,40872 € | 1.048,37 € |
| 5.035 | 0,39900 € | 2.008,97 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

