
SP3220EBEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3220EBEY-L/TR-ND - Tape & Reel (TR) 1016-SP3220EBEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3220EBEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3220EBEY-L/TR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,56640 € | 14,16 € |
| 100 | 0,49870 € | 49,87 € |
| 250 | 0,46656 € | 116,64 € |
| 500 | 0,44714 € | 223,57 € |
| 1.000 | 0,43452 € | 434,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41428 € | 1.035,70 € |
| 5.000 | 0,40412 € | 2.020,60 € |
| 7.500 | 0,39902 € | 2.992,65 € |
| 12.500 | 0,39338 € | 4.917,25 € |
| 17.500 | 0,39009 € | 6.826,57 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |





