1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3220EBEA-L/TR

DigiKey Part Number
1016-SP3220EBEA-L/TR-ND - Tape & Reel (TR)
1016-SP3220EBEA-L/TRCT-ND - Cut Tape (CT)
1016-SP3220EBEA-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3220EBEA-L/TR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3220EBEA-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64500 €6,45 €
250,58200 €14,55 €
1000,51300 €51,30 €
2500,48000 €120,00 €
5000,46012 €230,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,43556 €653,34 €
3.0000,42354 €1.270,62 €
4.5000,41752 €1.878,84 €
7.5000,41085 €3.081,38 €
10.5000,40696 €4.273,08 €
15.0000,40321 €6.048,15 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €