Parametric Equivalent

SP3220EBCA-L/TR | |
|---|---|
DigiKey Part Number | SP3220EBCA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3220EBCA-L/TR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3221CAZ-T | Renesas Electronics Corporation | 14.633 | ICL3221CAZ-TCT-ND | 1,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40562 € | 608,43 € |
| 3.000 | 0,39431 € | 1.182,93 € |
| 4.500 | 0,38865 € | 1.748,92 € |
| 7.500 | 0,38237 € | 2.867,78 € |
| 10.500 | 0,37870 € | 3.976,35 € |
| 15.000 | 0,37518 € | 5.627,70 € |
| Unit Price without VAT: | 0,40562 € |
|---|---|
| Unit Price with VAT: | 0,48269 € |


