
SP320ACM-L | |
|---|---|
DigiKey Part Number | SP320ACM-L-ND |
Manufacturer | |
Manufacturer Product Number | SP320ACM-L |
Description | IC TRANSCEIVER FULL 7/7 80LQFP |
Customer Reference | |
Detailed Description | 7/7 Transceiver Full RS232 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SP320ACM-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tray | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 80-LQFP |
Number of Drivers/Receivers 7/7 | Supplier Device Package 80-LQFP (14x14) |
Duplex Full |

