Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SP312EET-L | |
|---|---|
DigiKey Part Number | 1016-1065-5-ND |
Manufacturer | |
Manufacturer Product Number | SP312EET-L |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP312EET-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM242ARZ | Analog Devices Inc. | 615 | ADM242ARZ-ND | 8,68000 € | Similar |
| ADM242ARZ-REEL | Analog Devices Inc. | 725 | 505-ADM242ARZ-REELCT-ND | 8,68000 € | Similar |
| LTC1384CSW#PBF | Analog Devices Inc. | 285 | LTC1384CSW#PBF-ND | 10,13000 € | Similar |
| LTC1384CSW#TRPBF | Analog Devices Inc. | 0 | LTC1384CSW#TRPBF-ND | 6,19258 € | Similar |
| LTC1384ISW#PBF | Analog Devices Inc. | 80 | LTC1384ISW#PBF-ND | 11,42000 € | Similar |




