Similar
Similar
Similar
Similar

SP310EEP-L | |
|---|---|
DigiKey Part Number | SP310EEP-L-ND |
Manufacturer | |
Manufacturer Product Number | SP310EEP-L |
Description | IC TRANSCEIVER FULL 2/2 18PDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 18-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-PDIP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1080IN#PBF | Analog Devices Inc. | 0 | 505-LT1080IN#PBF-ND | 8,44400 € | Similar |
| LT1180AIN#PBF | Analog Devices Inc. | 42 | LT1180AIN#PBF-ND | 10,41000 € | Similar |
| LT1280AIN#PBF | Analog Devices Inc. | 0 | 505-LT1280AIN#PBF-ND | 9,05950 € | Similar |
| LT1780IN#PBF | Analog Devices Inc. | 0 | LT1780IN#PBF-ND | 7,32138 € | Similar |


