Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3086EEN-L/TR | |
|---|---|
DigiKey Part Number | SP3086EEN-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3086EEN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3086EEN-L/TR Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83086EIBZ | Renesas Electronics Corporation | 284 | ISL83086EIBZ-ND | 2,00000 € | Similar |
| ISL83086EIBZ-T | Renesas Electronics Corporation | 1.010 | ISL83086EIBZ-TCT-ND | 2,00000 € | Similar |
| MAX13086EASD+ | Analog Devices Inc./Maxim Integrated | 1.366 | MAX13086EASD+-ND | 7,12000 € | Similar |
| MAX13086ECSD+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX13086ECSD+-ND | 3,94480 € | Similar |
| MAX13086EESD+ | Analog Devices Inc./Maxim Integrated | 272 | MAX13086EESD+-ND | 7,12000 € | Similar |




