Direct

SP3085EMN-L | |
|---|---|
DigiKey Part Number | SP3085EMN-L-ND |
Manufacturer | |
Manufacturer Product Number | SP3085EMN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3085EMN-L Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer MaxLinear, Inc. | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3085EEN-L | MaxLinear, Inc. | 490 | 1016-1058-5-ND | 0,65000 € | Direct |


