Direct
Direct

SP3085EMN-L/TR | |
|---|---|
DigiKey Part Number | SP3085EMN-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3085EMN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3085EMN-L/TR Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer MaxLinear, Inc. | Data Rate 500kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3085EEN-L | MaxLinear, Inc. | 490 | 1016-1058-5-ND | 0,74000 € | Direct |
| SN65HVD3085ED | Texas Instruments | 147 | 296-17170-5-ND | 2,81000 € | Direct |



