SP3081EEN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 342
Unit Price: 2,90000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.505
Unit Price: 1,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 682
Unit Price: 6,80000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 135
Unit Price: 5,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.616
Unit Price: 6,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.404
Unit Price: 6,60000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 339
Unit Price: 4,90000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 545
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,16636 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 863
Unit Price: 6,67000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 271
Unit Price: 6,06000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,83922 €
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3081EEN-L/TR

DigiKey Part Number
SP3081EEN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3081EEN-L/TR
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3081EEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
MaxLinear, Inc.
Data Rate
115Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM4854ARZAnalog Devices Inc.342505-ADM4854ARZ-ND2,90000 €Similar
ISL8488EIBZA-TRenesas Electronics Corporation2.50520-ISL8488EIBZA-TCT-ND1,69000 €Similar
MAX13081EASA+Analog Devices Inc./Maxim Integrated682MAX13081EASA+-ND6,80000 €Similar
MAX13081ECSA+Analog Devices Inc./Maxim Integrated135MAX13081ECSA+-ND5,89000 €Similar
MAX13081EESA+Analog Devices Inc./Maxim Integrated1.616MAX13081EESA+-ND6,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types