
SP3074EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3074EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3074EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3074EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3074EEN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3074EEN-L/TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,91360 € | 22,84 € |
| 100 | 0,81170 € | 81,17 € |
| 250 | 0,76328 € | 190,82 € |
| 500 | 0,73402 € | 367,01 € |
| 1.000 | 0,72819 € | 728,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68454 € | 1.711,35 € |
| 5.000 | 0,66922 € | 3.346,10 € |
| 7.500 | 0,66156 € | 4.961,70 € |
| 12.500 | 0,65306 € | 8.163,25 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

