
SP3072EMN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3072EMN-L/TR-ND - Tape & Reel (TR) 1016-SP3072EMN-L/TRCT-ND - Cut Tape (CT) 1016-SP3072EMN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3072EMN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3072EMN-L/TR Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,61080 € | 15,27 € |
| 100 | 0,53890 € | 53,89 € |
| 250 | 0,50456 € | 126,14 € |
| 500 | 0,48386 € | 241,93 € |
| 1.000 | 0,47187 € | 471,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44881 € | 1.122,02 € |
| 5.000 | 0,43796 € | 2.189,80 € |
| 7.500 | 0,43253 € | 3.243,98 € |
| 12.500 | 0,42651 € | 5.331,38 € |
| 17.500 | 0,42299 € | 7.402,32 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

