Direct

SP2996BEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1582-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP2996BEN-L/TR |
Description | IC REG CONV DDR 1OUT 8SOIC |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP2996BEN-L/TR Models |
Category | Voltage - Output Adjustable |
Manufacturer MaxLinear, Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Converter, DDR | Supplier Device Package 8-SOIC |
Voltage - Input 1.6V ~ 6V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XRP2997IDBTR-F | MaxLinear, Inc. | 1.880 | 1016-1702-1-ND | 0,79000 € | Direct |


