Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP26LV431CN-L/TR | |
|---|---|
DigiKey Part Number | SP26LV431CN-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP26LV431CN-L/TR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP26LV431CN-L/TR Models |
Category | Data Rate 60Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LV31IDR | Texas Instruments | 0 | 296-18088-1-ND | 1,17000 € | Upgrade |
| AM26C31IDR | Texas Instruments | 39.321 | 296-24344-1-ND | 1,05000 € | Similar |
| AM26C31MDREP | Texas Instruments | 5.371 | 296-23457-1-ND | 7,11000 € | Similar |
| AM26C31QDR | Texas Instruments | 1.495 | 296-41199-1-ND | 1,48000 € | Similar |
| AM26LS31CD | Rochester Electronics, LLC | 13.257 | 2156-AM26LS31CD-ND | 1,24936 € | Similar |





