Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP238AET-L/TR | |
|---|---|
DigiKey Part Number | SP238AET-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP238AET-L/TR |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP238AET-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM238LARZ | Analog Devices Inc. | 16 | ADM238LARZ-ND | 10,45000 € | Similar |
| ADM238LARZ-REEL | Analog Devices Inc. | 0 | ADM238LARZ-REELTR-ND | 6,40307 € | Similar |
| ADM238LJRZ | Analog Devices Inc. | 48 | ADM238LJRZ-ND | 8,90000 € | Similar |
| ADM238LJRZ-REEL | Analog Devices Inc. | 640 | 505-ADM238LJRZ-REELCT-ND | 8,90000 € | Similar |
| MAX238CWG+ | Analog Devices Inc./Maxim Integrated | 229 | MAX238CWG+-ND | 7,38000 € | Similar |




