SP232AET-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 2.087
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 1.364
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 867
Unit Price: 1,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: 1,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.806
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 232
Unit Price: 2,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.163
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 561
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.780
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: 6,10000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 377
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 538
Unit Price: 5,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: 4,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 57
Unit Price: 3,57000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP232AET-L/TR

DigiKey Part Number
1016-1777-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP232AET-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP232AET-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
240kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types