Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP213EHEA-L/TR | |
|---|---|
DigiKey Part Number | SP213EHEA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP213EHEA-L/TR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP213EHEA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 480Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM213ARSZ | Analog Devices Inc. | 182 | ADM213ARSZ-ND | 3,51000 € | Similar |
| ADM213ARSZ-REEL | Analog Devices Inc. | 0 | ADM213ARSZ-REELTR-ND | 1,93950 € | Similar |
| ADM213EARSZ | Analog Devices Inc. | 1.048 | 505-ADM213EARSZ-ND | 2,63000 € | Similar |
| ADM213EARSZ-REEL | Analog Devices Inc. | 1.293 | 505-ADM213EARSZ-REELCT-ND | 2,63000 € | Similar |
| ADM213EARUZ | Analog Devices Inc. | 15.495 | ADM213EARUZ-ND | 2,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,74604 € | 1.119,06 € |
| Unit Price without VAT: | 0,74604 € |
|---|---|
| Unit Price with VAT: | 0,88779 € |






