
SP213ECA-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP213ECA-L/TR-ND - Tape & Reel (TR) 1016-SP213ECA-L/TRCT-ND - Cut Tape (CT) 1016-SP213ECA-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP213ECA-L/TR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP213ECA-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,83240 € | 20,81 € |
| 100 | 0,73840 € | 73,84 € |
| 250 | 0,69352 € | 173,38 € |
| 500 | 0,66646 € | 333,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,63305 € | 949,58 € |
| 3.000 | 0,61670 € | 1.850,10 € |
| 4.500 | 0,60851 € | 2.738,30 € |
| 7.500 | 0,59944 € | 4.495,80 € |
| 10.500 | 0,59414 € | 6.238,47 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

