Parametric Equivalent

SP211ECT-L | |
|---|---|
DigiKey Part Number | 1016-1689-ND |
Manufacturer | |
Manufacturer Product Number | SP211ECT-L |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP211ECT-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM561JRZ | Analog Devices Inc. | 0 | ADM561JRZ-ND | 6,88370 € | Similar |
| HIN211ECBZ | Renesas Electronics Corporation | 2.099 | HIN211ECBZ-ND | 2,71000 € | Parametric Equivalent |



