Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP208ET-L | |
|---|---|
DigiKey Part Number | SP208ET-L-ND |
Manufacturer | |
Manufacturer Product Number | SP208ET-L |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP208ET-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM208ARZ | Analog Devices Inc. | 107 | ADM208ARZ-ND | 5,29000 € | Similar |
| ADM208ARZ-REEL | Analog Devices Inc. | 0 | 505-ADM208ARZ-REELTR-ND | 3,07477 € | Similar |
| ADM208EARZ | Analog Devices Inc. | 261 | ADM208EARZ-ND | 3,96000 € | Similar |
| ADM208EARZ-REEL | Analog Devices Inc. | 1.555 | ADM208EARZ-REELCT-ND | 3,96000 € | Similar |
| HIN208ECBZ | Renesas Electronics Corporation | 123 | HIN208ECBZ-ND | 3,04000 € | Similar |





