Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SP207ET-L | |
|---|---|
DigiKey Part Number | SP207ET-L-ND |
Manufacturer | |
Manufacturer Product Number | SP207ET-L |
Description | IC TRANSCEIVER FULL 5/3 24SOIC |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP207ET-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM207ARZ | Analog Devices Inc. | 0 | 505-ADM207ARZ-ND | 2,97470 € | Similar |
| ADM207ARZ-REEL | Analog Devices Inc. | 0 | ADM207ARZ-REELTR-ND | 2,78996 € | Similar |
| ADM207EARZ | Analog Devices Inc. | 71 | ADM207EARZ-ND | 3,63000 € | Similar |
| ADM207EARZ-REEL | Analog Devices Inc. | 0 | ADM207EARZ-REELTR-ND | 2,03917 € | Similar |
| MAX207CDWR | Texas Instruments | 787 | 296-18487-2-ND | 1,65727 € | Similar |




