SP1491ECN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 5.595
Unit Price: 1,74000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.539
Unit Price: 1,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 280
Unit Price: 9,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.291
Unit Price: 9,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: 11,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.594
Unit Price: 11,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 375
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.571
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 475
Unit Price: 5,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.435
Unit Price: 5,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 144
Unit Price: 6,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.615
Unit Price: 6,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 198
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.446
Unit Price: 6,18000 €
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1491ECN-L

DigiKey Part Number
SP1491ECN-L-ND
Manufacturer
Manufacturer Product Number
SP1491ECN-L
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP1491ECN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
20Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types