Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP1491ECN-L/TR | |
|---|---|
DigiKey Part Number | SP1491ECN-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1491ECN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP1491ECN-L/TR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8491EIBZ | Renesas Electronics Corporation | 3.072 | ISL8491EIBZ-ND | 1,73000 € | Similar |
| ISL8491EIBZ-T | Renesas Electronics Corporation | 2.442 | 20-ISL8491EIBZ-TCT-ND | 1,73000 € | Similar |
| LTC491CS#PBF | Analog Devices Inc. | 434 | 505-LTC491CS#PBF-ND | 9,56000 € | Similar |
| LTC491CS#TRPBF | Analog Devices Inc. | 3.291 | LTC491CS#TRPBFCT-ND | 9,56000 € | Similar |
| LTC491IS#PBF | Analog Devices Inc. | 103 | 505-LTC491IS#PBF-ND | 11,40000 € | Similar |




