Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP1485EMN-L/TR | |
|---|---|
DigiKey Part Number | SP1485EMN-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1485EMN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP1485EMN-L/TR Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1485EEN-L/TR | MaxLinear, Inc. | 2.711 | 1016-SP1485EEN-L/TRCT-ND | 1,39000 € | Similar |
| ADM1485ARZ | Analog Devices Inc. | 2.817 | 505-ADM1485ARZ-ND | 3,87000 € | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6.288 | ADM1485ARZ-REELCT-ND | 3,87000 € | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 873 | ADM1485ARZ-REEL7CT-ND | 3,87000 € | Similar |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 3,60000 € | Similar |



