Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP1481ECN-L | |
|---|---|
DigiKey Part Number | 1016-1492-5-ND |
Manufacturer | |
Manufacturer Product Number | SP1481ECN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP1481ECN-L Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1486EEN-L/TR | MaxLinear, Inc. | 0 | SP1486EEN-L/TR-ND | 0,75594 € | Similar |
| ISL3158EIBZ | Renesas Electronics Corporation | 566 | 20-ISL3158EIBZ-ND | 1,98000 € | Direct |
| LTC1481CS8#PBF | Analog Devices Inc. | 3.708 | 505-LTC1481CS8#PBF-ND | 5,71000 € | Similar |
| LTC1481CS8#TRPBF | Analog Devices Inc. | 0 | 505-LTC1481CS8#TRPBFTR-ND | 3,24486 € | Similar |
| LTC1481IS8#PBF | Analog Devices Inc. | 214 | LTC1481IS8#PBF-ND | 7,22000 € | Similar |





