
S7100PH-C4 | |
|---|---|
DigiKey Part Number | 1016-S7100PH-C4-ND |
Manufacturer | |
Manufacturer Product Number | S7100PH-C4 |
Description | IC MPU 484FCBGA |
Customer Reference | |
Detailed Description | ARM9® Microprocessor IC - 1 Core 484-FCBGA |
Category | Graphics Acceleration No |
Manufacturer MaxLinear, Inc. | Display & Interface Controllers H.264 AVC/SVC, MJPEG, MPEG-4 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 484-BGA, FCBGA |
Core Processor ARM9® | Supplier Device Package 484-FCBGA |
Number of Cores/Bus Width 1 Core | Additional Interfaces PCIe, SDHC, SDIO, USB |

