Image for PM8921A-F3EI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM8921A-F3EI

DigiKey Part Number
1016-PM8921A-F3EI-ND
Manufacturer
Manufacturer Product Number
PM8921A-F3EI
Description
IC RF TXRX CELLULAR 324FCBGA
Customer Reference
Detailed Description
IC RF TxRx Only Cellular CDMA, LTE, WCDMA 400MHz ~ 4GHz 324-BGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
TxRx Only
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
324-BGA
Supplier Device Package
324-FCBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable