
OEM-VRC7016-H | |
|---|---|
DigiKey Part Number | OEM-VRC7016-H-ND |
Manufacturer | |
Manufacturer Product Number | OEM-VRC7016-H |
Description | S7100 PROCESSOR UPGRADE |
Customer Reference | |
Detailed Description | PCI Express 16-Channel PCIe DVR OEM Low-Profile Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | 16-Channel PCIe DVR OEM Low-Profile Card | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | Low Profile | |
Expansion Site/Bus | PCI Express | |
Video Outputs | DVR | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | - | |
Video Core | - | |
Base Product Number |

