New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXL86211C-AQB-T

DigiKey Part Number
1016-MXL86211C-AQB-T-ND
Manufacturer
Manufacturer Product Number
MXL86211C-AQB-T
Description
SINGLE PORT 2.5G ETHERNET PHY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Gigabit Ethernet, PHY PG-VQFN-40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Gigabit Ethernet, PHY
Number of Drivers/Receivers
1/1
Duplex
Full, Half
Data Rate
10Mbps, 100Mbps, 1Gbps, 2.5Gbps
Voltage - Supply
0.94V ~ 1V, 3.13V ~ 3.46V
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-40
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.9001,96259 €9.616,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,96259 €
Unit Price with VAT:2,33548 €