
MXL86110C-AQB-R | |
|---|---|
DigiKey Part Number | 1016-MXL86110C-AQB-RTR-ND - Tape & Reel (TR) 1016-MXL86110C-AQB-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MXL86110C-AQB-R |
Description | ETHERNET ICS 1G ETHERNET PHY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MXL86110C-AQB-R Models |
Category | Duplex Full, Half |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 1.045V ~ 1.32V, 2.97V ~ 3.63V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet | Package / Case 40-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,25160 € | 56,29 € |
| 100 | 2,03170 € | 203,17 € |
| 250 | 1,92684 € | 481,71 € |
| 500 | 1,91152 € | 955,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,74738 € | 5.242,14 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |










