


MXL83438E-AGA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83438E-AGA-RTR-ND - Tape & Reel (TR) 1016-MXL83438E-AGA-RCT-ND - Cut Tape (CT) 1016-MXL83438E-AGA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83438E-AGA-R |
Description | QUAD RS485 RECEIVER HIGH PERFORM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 120 mV |
Manufacturer MaxLinear, Inc. | Data Rate 80Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Receiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Drivers/Receivers 0/4 | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,06500 € | 30,65 € |
| 25 | 2,82360 € | 70,59 € |
| 100 | 2,55820 € | 255,82 € |
| 250 | 2,43176 € | 607,94 € |
| 500 | 2,35552 € | 1.177,76 € |
| 1.000 | 2,29278 € | 2.292,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,29333 € | 5.733,32 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

